600 03 23 | Thora
Folding ferrite, cable Ø 5 mm, (L x Ø x H) 29.5 x 16.5 x 16.5 mm, 600 03 23
Unit Price (€ / pc.)
2.4514 € *
Available: 246 pcs.
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.0468 €
100 pcs.
1.7493 €
250 pcs.
1.5946 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Split ferrite cores for round cables, type Thora TF.
With snap-action lock for convenient installation and removal; Package: polyamide, UL 94 V-0, black. Dimensions C: type TF 65 = 20 mm, TF 100 = 23.5 mm, TF 135 = 30 mm.
Technical attributes (type, dimensions, impedance at 25 MHz/100 MHz, design): TF50, A 29.5, B 16.5, D 5.2 mm, 70/120 ohm, 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 5 mm | |
| diameter | 16.5 mm | |
| Length | 29.5 mm | |
| Height | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |