600 03 22 | Thora
Folding ferrite, cable Ø 4 mm, (L x Ø x H) 25.2 x 15 x 15 mm, 600 03 22
Unit Price (€ / pc.)
2.6775 € *
Available: 70 pcs.
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
1.9159 €
100 pcs.
1.6303 €
500 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Split ferrite cores for round cables, type Thora TF.
With snap-action lock for convenient installation and removal; Package: polyamide, UL 94 V-0, black. Dimensions C: type TF 65 = 20 mm, TF 100 = 23.5 mm, TF 135 = 30 mm.
Technical attributes (type, dimensions, impedance at 25 MHz/100 MHz, design): TF35, A 25.2, B 15.0, D 4.0 mm, 55/95 ohm, 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 4 mm | |
| diameter | 15 mm | |
| Length | 25.2 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |