622 03 16 | Thora
Sheet steel RF enclosure, (L x W x H) 220 x 100 x 50 mm, natural, 622 03 16
Order No.: 70H1218
EAN: 4099889550672
MPN:
622 03 16
Unit Price (€ / pc.)
70.2100 € *
Available: 12 pcs.
Total Price:
70.21 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2100 €
5 pcs.
65.5809 €
15 pcs.
63.0581 €
50 pcs.
60.2735 €
150 pcs.
57.7626 €
*incl. VAT plus shipping costs
Subject to prior sale
EMI/RFI cabinets, tinned steel sheet, type Thora 622.
With contact fingers on four sides. Cabinet frame with 2 removable lids; Material: tinned steel sheet. Material thickness: 0.9 mm.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 622 03 16, L 220, W 100, H 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | sheet steel | |
| Length | 220 mm | |
| Width | 100 mm | |
| Height | 50 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |