622 03 15 | Thora
Sheet steel RF enclosure, (L x W x H) 160 x 100 x 35 mm, natural, 622 03 15
Order No.: 70H1216
EAN: 4099889550665
MPN:
622 03 15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.1001 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
385.50 € *
Price list
Quantity
Price per unit*
5 pcs.
77.1001 €
10 pcs.
74.1489 €
50 pcs.
70.8645 €
100 pcs.
67.9133 €
*incl. VAT plus shipping costs
Subject to prior sale
EMI/RFI cabinets, tinned steel sheet, type Thora 622.
With contact fingers on four sides. Cabinet frame with 2 removable lids; Material: tinned steel sheet. Material thickness: 0.9 mm.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 622.031 5, L 160, W 100, H 35 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | sheet steel | |
| Length | 160 mm | |
| Width | 100 mm | |
| Height | 35 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |