622 02 03 | Thora
Sheet steel RF enclosure, (L x W x H) 32 x 32 x 17 mm, natural, 622 02 03
Order No.: 70H1244
EAN: 4099889550702
MPN:
622 02 03
Unit Price (€ / pc.)
21.8722 € *
Standard delivery time from the manufacturer is: 8 Weeks
EMI/RFI cabinets, tinned steel sheet, type Thora 622.
With removable lid, contact fingers and solder pins for PCB mounting; Design: open base. With contact fingers on four sides (type 0208 without contact fingers but with flanging instead of contact fingers).
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 0203, L 32, W 32, H 17 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | natural | |
Width | 32 mm | |
Height | 17 mm | |
Length | 32 mm | |
Material | sheet steel |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |