621 01 19-503,5 | Thora
Contact strips, 621 01 19-503.5 TD-1
Order No.: 13H1500
EAN: 4099889573411
MPN:
621 01 19-503,5
TD-1
Unit Price (€ / pc.)
10.6743 € *
Available: 25 pcs.
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
21 pcs.
9.5081 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact spring strips and shielding contact strips, type Thora 62101.
For EMC applications and grounding. Made of CuBe. Low electrical resistance.
Design TD-1, type 62101.
Ideal for shielding doors, flaps and other moving parts in shielded locations, cabinets, cubicles and installations. Excellent attenuation values above 110 dB at 100 MHz. Mounting with rivets, screws or by soldering.
Type: TD-1, a 8.5, B 9.5, C 6.7, 3.96 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact strip | |
| Length | 503.5 mm | |
| Assembly | stick-on spring |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 74198030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |