SON 4917 | Thora

Cable eye, max. bundle Ø 5.5 mm, brass, (W x H) 10 x 4 mm, SON 4917

Order No.: 18H713
EAN: 4099891206642
MPN:
SON 4917
SON 4917 Thora Cable Holders
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Cable eye SON 4917 from Thora

Bolt size: 5.0 mm

Cable cross section: 1.0 - 6.0 mm²

Material: brass

Surface: bare

Technical specifications
Filter Property Value
Product type cable eye
max. Bundle diameter 5.5 mm
Width 10 mm
Height 4 mm
Self-adhesive No
Material brass
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes