611 03 08 | Thora
Grounding clip, PA/copper, natural, (L x H) 12.2 x 22.5 mm, 611 03 08
Order No.: 12H8081
EAN: 4099891205492
MPN:
611 03 08
FGC-8
Unit Price (€ / pc.)
3.0226 € *
Available: 130 pcs.
Next delivery: 200 pcs. on 2026-05-22
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.5585 €
100 pcs.
2.3681 €
500 pcs.
2.2491 €
1000 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Grounding clips, plastic, type Thora FGC-.
Made of PA 6.6, plain. Copper film inlay with protective elastic contact to the grounded cable shielding.
Technical attributes (type, cable diameter (Cd), dimensions W, C, D): FGC-8, Cd 9.6, B 12.2, C 6.0, D 25.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding clip | |
| Length | 12.2 mm | |
| Height | 22.5 mm | |
| Self-adhesive | No | |
| Material | PA/copper | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |