611 03 05 | Thora
Grounding clip, max. bundle Ø 3.2 mm, PA/copper, natural, (L x W x H) 20.2 x 9.5 x 6 mm, 611 03 05
Order No.: 12H8079
EAN: 4099891205485
MPN:
611 03 05
FGC-5
Unit Price (€ / pc.)
2.5109 € *
Available: 80 pcs.
Next delivery: 100 pcs. on 2026-05-29
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.1420 €
100 pcs.
1.9754 €
500 pcs.
1.8802 €
1000 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Grounding clips, plastic, type Thora FGC-.
Made of PA 6.6, plain. Copper film inlay with protective elastic contact to the grounded cable shielding.
Technical attributes (type, cable diameter (Cd), dimensions W, C, D): FGC-5, Cd 6.0, B 10.7, C 4.4, D 20.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding clip | |
| max. Bundle diameter | 3.2 mm | |
| Length | 20.2 mm | |
| Width | 9.5 mm | |
| Height | 6 mm | |
| Self-adhesive | No | |
| Material | PA/copper | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |