222 02 03 | Thora
Mounting base, PA, black, (L x W x H) 9 x 5 x 6.6 mm, 222 02 03
Order No.: 12H4355
EAN: 4099891205195
MPN:
222 02 03
KKH-9X5
Unit Price (€ / pc.)
0.2654 € *
Available: 6,070 pcs.
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2654 €
100 pcs.
0.2440 €
500 pcs.
0.2225 €
1000 pcs.
0.1999 €
5000 pcs.
0.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamps, type 415.33.01.
Snap-in; Material: polyamide. Color: black. Thermal resistance: up 110 °C. Mounting hole diameter: 4.0 mm.
Type: 415.33.01, cable clamp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 9 mm | |
| Width | 5 mm | |
| Height | 6.6 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |