SON 1006 | Thora
Interlock, ABS, (L x W x H) 25 x 7 x 8 mm, black, SON 1006
Order No.: 18H8730
EAN: 4099889551556
MPN:
SON 1006
Snap-in elements for push-push locks.
Type: SON 1006, lock snap–in element
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interlock | |
| Material | ABS | |
| Length | 25 mm | |
| Width | 7 mm | |
| Height | 8 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |