7TCG009960R0068 | Thomas & Betts
Cable tie, PA, (L x W) 92 x 2.3 mm, bundle-Ø 2 to 16 mm, black, UV resistant, -40 to 85 °C, 7TCG009960R0068
Unit Price (€ / pc.)
0.0440 € *
Available: 10,000 pcs.
Available in 5 Days: 19,600 pcs. - if ordered today
Total Price:
44.03 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0440 €
5000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, TYB23MX, THOMAS&BET
Features
- UV-resistant
- Halogen free
- Silicone free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 92 mm | |
| Width | 2.3 mm | |
| Thickness | 1 mm | |
| min. Bundle diameter | 2 mm | |
| max. Bundle diameter | 16 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | black | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |