7TCG009030R0080 | Thomas & Betts
Cable tie, PA, (L x W) 202 x 2.3 mm, bundle-Ø 51 mm, natural, -40 to 85 °C, 7TCG009030R0080
Unit Price (€ / pc.)
0.1059 € *
Available: 200 pcs.
Available in 5 Days: 1,400 pcs. - if ordered today
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1059 €
500 pcs.
0.0952 €
1000 pcs.
0.0845 €
5000 pcs.
0.0738 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties with steel nose lock, type ABB/Thomas & Betts Ty-Rap® TY.
With steel tongue for stable, enduring strap and high strapping strength, infinitely variable, with serrated bent cable tie ends for simple insertion. The rounded edges and smooth body without toothing prevent damage to the insulation of cables or lines, halogen- and silicon-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 202 mm | |
| Width | 2.3 mm | |
| Thickness | 1 mm | |
| max. Bundle diameter | 51 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | natural | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |