7TAG009660R0030 | Thomas & Betts
Cable tie, PP, (L x W) 92 x 2.34 mm, bundle-Ø 2 to 16 mm, blue, -40 to 85 °C, 7TAG009660R0030
Order No.: 12H5715
EAN: 5414363176114
MPN:
7TAG009660R0030
TY523M-PDT
This item is no longer available.
As an alternative, we recommend the following item:

Cable tie, releasable, PP, (L x W) 93 x 2.3 mm, blue, 7TCG009660R0107
Order No.: 12H5716
Manufacturer: Thomas & Betts
per pc. 0.2749 € *
Cable tie, detectable, TY523M-PDT, THOMAS&BET
The TY523M-PDT is a cable tie suitable for all applications where cable tie remains are not allowed in the finished product. Detectors are used to detect foreign bodies, e.g. in the food and pharmaceutical industries.
Features
- Detectable by X-ray equipment
- Easy visual recognition
- Halogen free
- Silicone free
Technical specifications
Colour | blue | |
UV-resistant | No | |
max. Bundle diameter | 16 mm | |
Thickness | 0.9 mm | |
Halogen free | Yes | |
Width | 2.34 mm | |
Length | 92 mm | |
Version | detectable | |
min. operating temperature | -40 °C | |
Material | PP | |
max. operating temperature | 85 °C | |
Min holding force | 50 N | |
min. Bundle diameter | 2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |