7TAG009660R0019 | Thomas & Betts
Mounting base, PA, blue, self-adhesive, (L x W) 23.42 x 14.3 mm, 7TAG009660R0019
NCNR (non cancelable / non returnable)
Cable tie sockets, detectable, for screw mounting, type ABB/Thomas & Betts TC.
With support saddle, detectable with metal detectors, x-ray equipment and visual detection systems; Primary applications: food and beverages processing, pharmaceutical industry, chemical industry, production of tires and airbags, and other contamination-sensitive sectors where detection equipment is in use. Color: blue. Operating temperatures: –40 to +85 °C.
Made of polyamide 6.6 to UL 94 V-2.
Technical attributes (type, max. cable tie width, width (W), length (L)): TC5142-NDT, 7.6, W 14.2, L 23.4 mm
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 23.42 mm | |
| Width | 14.3 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | blue |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |