7TAG009660R0018 | Thomas & Betts
Mounting base, PP, blue, (L x W x H) 17.02 x 11.1 x 8.38 mm, 7TAG009660R0018
NCNR (non cancelable / non returnable)
Cable tie sockets, detectable, for screw mounting, type ABB/Thomas & Betts TC.
With support saddle, detectable with metal detectors, x-ray equipment and visual detection systems; Primary applications: food and beverages processing, pharmaceutical industry, chemical industry, production of tires and airbags, and other contamination-sensitive sectors where detection equipment is in use. Color: blue. Operating temperatures: –40 to +85 °C.
Made of polypropylene to UL 94 HB.
Floating ties, for use in liquid-processing environments.
Technical attributes (type, max. cable tie width, width (W), length (L)): TC51P1-PDT, 4.8, W 11.1, L 17 mm
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 17.02 mm | |
| Width | 11.1 mm | |
| Height | 8.38 mm | |
| Self-adhesive | No | |
| Material | PP | |
| Colour | blue |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |