780240 | Thermodisc
Thermal fuse, 240 °C, 250 V, 16 A, axial
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Available: 270 pcs.
Thermal fuses, type Thermodisc E5A00.
To IEC 691, EN 60691; Rated voltage: 250 V. Rated current: 16 A. Certifications: VDE, UL, CSA.
Technical attributes (type. Rated temperature (RT), temperature limit (TL)): E5A00240C, RT 240 °C, TL 375 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Rated temperature | 240 °C | |
| Limit temperature | 375 °C | |
| Rated current | 16 A | |
| Rated voltage (AC) | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |