780128 | Thermodisc
Thermal fuse, 128 °C, 250 V, 16 A, axial
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 18 Weeks
Thermal fuses, type Thermodisc E5A00.
To IEC 691, EN 60691; Rated voltage: 250 V. Rated current: 16 A. Certifications: VDE, UL, CSA.
Technical attributes (type. Rated temperature (RT), temperature limit (TL)): E5A00128C, RT 128 °C, TL 235 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Rated temperature | 128 °C | |
| Limit temperature | 235 °C | |
| Rated current | 16 A | |
| Rated voltage (AC) | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |