TH593567000 | TH Contact

Contact element, 2 Form A (N/O) + 2 Form B (N/C), latching, 250 V, 5 A, TH593567000

Order No.: 12G2508
EAN: 4099889255386
MPN:
TH593567000
593 567 000
TH593567000 TH Contact Switching Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.0597 € *
Available: 19 pcs.
Total Price:
59.06 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0597 €
10 pcs.
55.0137 €
50 pcs.
48.9090 €
100 pcs.
45.8507 €
250 pcs.
42.7805 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact element

type: TH 593567 000

2 NO + 2 NC, tab terminals, gold-plated silver alloy

Technical specifications
Filter Property Value
Version contact block
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Contact function latching
Connection plug-in connection
Contact material silver
can be illuminated Yes
Rated voltage 250 V
Rated current 5 A
Logistics
Property Value
Customs tariff number 85365019
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes