TH593564000 | TH Contact
Contact element, 2 Form A (N/O) + 2 Form B (N/C), latching, 250 V, 5 A, TH593564000
Order No.: 12G2511
EAN: 4099889255393
MPN:
TH593564000
593 564 000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.0308 € *
Available: 15 pcs.
Total Price:
42.03 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0308 €
10 pcs.
40.3529 €
20 pcs.
38.8059 €
*incl. VAT plus shipping costs
Subject to prior sale
contact element
type: TH 593564 000
2 NO + 2 NC, solder terminals, gold-plated silver alloy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact block | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Contact function | latching | |
| Connection | PCB connection | |
| Contact material | silver | |
| can be illuminated | Yes | |
| Rated voltage | 250 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |