TH463221000 | TH Contact
Aperture, for front elements, TH463221000
Order No.: 12G2550
EAN: 4099889270594
MPN:
TH463221000
463 221
Unit Price (€ / pc.)
4.9385 € *
Available: 16 pcs.
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.6529 €
50 pcs.
4.3792 €
100 pcs.
4.1769 €
250 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale
Lens for 18 x 18 mm bezel
type: TH 463221 000
Lens, green translucent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Suitable for | front elements |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |