TH590236000 | TH Contact
LED lamp, T1 3/4, 24 V (DC), 24 V (AC), red, TH590236000
Order No.: 12G2507
EAN: 4099891485054
MPN:
TH590236000
590 236
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0206 € *
Standard delivery time from the manufacturer is: 13 Weeks
Single LED 24 V, red, version MG T1¾
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | T1 3/4 | |
| Rated current | 12.5 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Colour of the LED | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |