TE180204202 | TH Contact
Emergency stop, rotary release, mounting Ø 16.2 mm, illuminated, 250 V, 2 Form B (N/C) + 1 Form A (N/O), TE180204202
Order No.: 12G2610
EAN: 4099889257588
MPN:
TE180204202
180 204 202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2434 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
924.87 € *
Price list
Quantity
Price per unit*
20 pcs.
46.2434 €
40 pcs.
43.1613 €
60 pcs.
40.0673 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop pushbutton, TE180204202, TH-CONTACT
Emergency switch flat design, contact: 2 NC, operating button 30 mm, rotary release, illuminated, drilling 16,2 mm, Protection: IP 65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| illuminated | Yes | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Height | 30.5 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 2 Form B (N/C) + 1 Form A (N/O) | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |