TH553108000 | TH Contact
Light attachment, illuminable, waistband rectangular, front ring black, mounting Ø 16.2 mm, TH553108000
Order No.: 37G122
EAN: 4099889253115
MPN:
TH553108000
553 108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1979 € *
Standard delivery time from the manufacturer is: 13 Weeks
Signal lamp with 18 x 18 mm square bezel, series TH-Contact TH 25
type: TH 553108 000
Mounting diameter: 16.2 mm
Illumination: lamp or LED
Housing material: Duroplast UL 94 V-0
Bezel: black Thermoplast
Certifications: VDE, UL, CSA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | rectangular | |
| can be illuminated | Yes | |
| Front ring colour | black | |
| Type of mounting | threaded ring | |
| Connection | solder connection | |
| Installation diameter | 16.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |