F597 | TGS
Extraction tool, 27 g, F597
Order No.: 07L3023
EAN: 4099891380199
MPN:
F597
Terminal extraction tool for Sumitomo TS Series 0.64mm(025) female terminals sealed oder ähnlich
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Weight | 27 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |