F593 | TGS
Extraction tool, 27 g, F593
Order No.: 07L3020
EAN: 4099891380168
MPN:
F593
Terminal extraction tool FCI Sicma 1.5mm, AMP MCON 1.2, MQS 0.63 or similar
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Weight | 27 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |