F445 | TGS
Extraction tool for Yazaki 9.5, 27 g, F445
Order No.: 07L3017
EAN: 4099891380137
MPN:
F445
Terminal extraction tool for Yazaki 9.5(375) Connectors Standard Type
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Suitable for | Yazaki 9.5 | |
| Weight | 27 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |