268-7165-71-1157 | Textool
PLCC socket, 68 pole, pitch 2.54 mm, copper alloy for PLCC, 268-7165-71-1157
Chip sockets, type 3M PLCC.
Insulating body: PPS UL 94 V-0. Contacts: tinned copper alloy. Rated current: 1.0 A. Dielectric strength: 500 VRMS. Operating temperatures: –40 to +125 °C.
Technical attributes (number of poles, dimensions length (L), width (W), height (H)): 68-pole, L 30.88, W 30.88, H 8.15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | chip socket | |
| Suitable for | PLCC | |
| Pin number | 68 pole | |
| Grid | 2.54 mm | |
| Contact material | copper alloy | |
| Material | PPS | |
| Rated current | 1 A | |
| Length | 30.88 mm | |
| Width | 30.88 mm | |
| Height | 8.15 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
| Original Packaging | Bar with 18 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |