TLC372CD | Texas Instruments
Dual differential comperator, SOIC-8, TLC372CD
Order No.: 49S5273
EAN: 4099879094223
MPN:
TLC372CD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
92.82 € *
Price list
Quantity
Price per unit*
75 pcs.
1.2376 €
150 pcs.
1.1543 €
300 pcs.
1.0710 €
525 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
Differential comparator, TLC372CD (SMD), TI
The TLC372CD (SMD) is a fabricated device using LinCMOS technology and consists of two independent voltage comparators, each designed to operate from a single power supply. This device has internal electrostatic discharge (ESD) protection circuits and has been classified with a 1000-V ESD rating using human body model testing.
Features
- Single-Supply operation
- Common-Mode input voltage
- Fast response time
- Built-in ESD Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 75 pieces |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |