TL084CN | Texas Instruments

IC

Order No.: 49S5902
MPN:
TL084CN
TL084CN Texas Instruments Voltage Reference ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
57.12 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5712 €
300 pcs.
0.5355 €
500 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Fet-input operational amplifier, TL084CN, Texas Instruments

The TL084CN is a next-generation version of the industry-standard operational amplifier. It provides outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/µs), and common-mode input to the positive supply. High ESD protection (1.5 kV, HBM), integrated EMI and RF filters, and operation across the full –40°C to 125°C temperature range enable the TL084CN to be used in the most rugged and demanding applications.

Features

  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
Technical specifications
Filter Property Value
Enclosure PDIP-14
Assembly THT
Output current 10 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead