TL082BCP | Texas Instruments
IC
NCNR (non cancelable / non returnable)
Fet-input operational amplifier, TL082BCP, Texas Instruments
The TL082BCP is a next-generation version of the industry-standard operational amplifier. This device provides outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/µs), and common-mode input to the positive supply. High ESD protection (1.5 kV, HBM), integrated EMI and RF filters, and operation across the full –40°C to 125°C temperature range enable the TL082BCP to be used in rugged and demanding environments.
Features
- Wide common-mode and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Output current | 10 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | MX |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |