TL071BCP | Texas Instruments

IC

Order No.: 49S5490
MPN:
TL071BCP
TL071BCP Texas Instruments Voltage Reference ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.9758 €

Fet-input operational amplifier, TL071BCP, Texas Instruments

The TL071BCP device is a next-generation version of the industry-standard device. This device provides outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/µs), and common-mode input to the positive supply. High ESD (1.5 kV, HBM), integrated EMI and RF filters, and operation across the full –40°C to 125°C enable the TL071BCP device to be used in the most rugged and demanding applications.

Features

  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead