TL062ACP | Texas Instruments
IC
NCNR (non cancelable / non returnable)
Industry-standard operational amplifier, TL062ACP, Texas Instruments
The TL062ACP device is an industry-standard operational amplifier (op amp) that mirrors the op amps with lower power consumption. This device provides outstanding value for cost-sensitive applications, featuring high input impedance, wide bandwidth, high slew rate, and low input offset and input bias current. High ESD (1.5 kV, HBM), integrated EMI and RF filters, and wide temperature operation enable the TL062ACP device to be used in rugged and environmentally demanding applications.
Features
- Very low power consumption
- Low input bias and offset currents
- Output short-circuit protection
- High input impedance: JFET-input stage
- Internal frequency compensation
- Latch-up-free operation
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Input voltage | 15 V | |
| Output current | 20 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | MX |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |