REF5045AIDGKT | Texas Instruments

REF5045AIDGKT

Order No.: 58S2151
MPN:
REF5045AIDGKT
REF5045AIDGKT Texas Instruments Voltage Reference ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
3.6414 €

Voltage Reference, REF5045AIDGKT, Texas Instruments

The REF5045AIDGKT is a low-noise, low-drift, very high precision voltage reference. The reference is capable of both sinking and sourcing current and has excellent line and load regulation. It achieves excellent temperature drift (2.5ppm/°C) and high accuracy (0.025%) using proprietary design techniques. These features, combined with very low flicker noise (0.5μVPP/V), make the REF5050 an excellent choice for use in high-precision data acquisition systems.

Applications

  • Precision data acquisition systems
  • Semiconductor test equipment
  • Industrial process controls
  • Medical instrumentation
  • Pressure and temperature transmitters
  • Lab and field instrumentation
Technical specifications
Filter Property Value
Enclosure VSSOP-8
Assembly SMD
Input voltage 18 V
Output voltage DC 2.048-10 V
Output current 10 mA
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes