REF3140AIDBZR | Texas Instruments
IC VREF SERIES 0.2% SOT23-3REF3140AIDBZR
NCNR (non cancelable / non returnable)
Low Current Voltage Reference, REF3140AIDBZR, Texas Instruments
The REF3140AIDBZR is a precision, low-power, low-dropout voltage reference available in a tiny 3‑pin SOT-23 package. The REF3140AIDBZR is the enhanced-performance version, designed for precision applications. It offers improved temperature drift and initial accuracy while operating at a lower quiescent current of 25 µA. The low power consumption and improved precision make the REF30E ideal for loop-powered industrial applications such as pressure and temperature transmitters, as well as battery-powered applications. The REF3140AIDBZR is specified over the extended industrial temperature range of -40°C to +125°C. The REF3140AIDBZR is easy to use in intrinsically safe and explosion-proof applications because it does not require a load capacitor to remain stable.
Applications
- Field transmitter & sensor
- Solar energy
- Energy storage systems
- Medical & healthcare
- AC inverter & VF drives
- Handheld Test Equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Input voltage | 5.5 V | |
| Output voltage DC | 4.146-5.5 V | |
| Output current | 10 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | TW |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |