REF3030AIDBZR | Texas Instruments
Voltage Reference IC, SOT-23-3, REF3030AIDBZR
Order No.: 53S6079
EAN: 4099879104328
MPN:
REF3030AIDBZR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage reference, REF3030AIDBZR, Texas Instruments
The REF3030AIDBZR is a precision, low-power, low-dropout voltage, reference family available in a tiny 3-pin SOT-23 package. This device offers excellent temperature drift and initial accuracy while operating at a quiescent current of 42 µA (typical).The low power consumption and the relatively high precision makes this product very attractive for looppowered industrial applications such as pressure and temperature transmitter applications.
Features
- Low dropout: 1 mV
- High output current: 25 mA
- Excellent specified drift performance
Applications
- Temperature and pressure transmitters
- Portable, battery-powered equipment
- Data acquisition systems
- Medical equipment
- Handheld test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23-3 | |
| Assembly | SMD | |
| Input voltage | 5.5 V | |
| Output voltage DC | 3 V | |
| Output current | 25 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |