REF2933AIDBZT | Texas Instruments
IC VREF SERIES 2% SOT23-3REF2933AIDBZT
NCNR (non cancelable / non returnable)
Voltage Reference, REF2933AIDBZT, Texas Instruments
The REF2933AIDBZT is a precision, low-power, low-dropout voltage reference available in a tiny 3‑pin SOT-23 package. The small size and low power consumption (50 µA maximum) make the REF2933AIDBZT ideal for portable and battery-powered applications. It does not require a load capacitor but remains stable with any capacitive load. Unloaded, the REF2933AIDBZT can operate with supplies within 1 mV of the output voltage. All models are specified for a wide temperature range of -40°C to 125°C.
Applications
- Portable, Battery-Powered Equipment
- Data Acquisition Systems
- Medical Equipment
- Hand-Held Test Equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Input voltage | 5.5 V | |
| Output voltage DC | 3.3 V | |
| Output current | 25 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |