REF102AU/2K5 | Texas Instruments
Voltage Reference IC, SOIC-8, REF102AU/2K5
NCNR (non cancelable / non returnable)
Voltage reference, REF102AU/2K5, Texas Instruments
The REF102AU/2K5 is a precision 10 V voltage reference. The drift is laser-trimmed to 2.5ppm/°C max C-grade over the industrial temperature range. This product achieves its precision without a heater, this results in low power, fast warm-up, excellent stability, and low noise. The output voltage is extremely insensitive to both line and load variations and can be externally adjusted with minimal effect on drift and stability. Single supply operation from 11.4 V to 36 V and excellent overall specifications make the REF102 an ideal choice for demanding instrumentation and system reference applications.
Features
- Very low drift 2.5 ppm/°C max
- Excellent stability: 5ppm/1000hr typ
- Excellent line regulation: 1ppm/V max
- Excellent load regulation: 10ppm/mA max
Applications
- Precision-calibrated voltage standard
- D/A AND A/D Converter reference
- Precision current reference
- Accurate comparator threshold reference
- Digital voltmeter
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Input voltage | 36 V | |
| Output voltage DC | 10 V | |
| Output current | 10 mA | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |