LM4040QDEM3-2.5/NOPB | Texas Instruments
LM4040QDEM3-2.5/NOPB
NCNR (non cancelable / non returnable)
Precision micropower shunt voltage reference, LM4040QDEM3-2.5/NOPB, Texas Instruments
The advanced design of the LM4040QDEM3-2.5/NOPB-5.0 eliminates the need for an external stabilizing capacitor while maintaining stability with any capacitive load, thus making the LM4040QDEM3-2.5/NOPB-5.0 easy to use. Further reducing design effort is the availability of a fixed reverse breakdown voltage of 5 V. The minimum operating current for the LM4040QDEM3-2.5/NOPB -5.0 is 100 µA. It has a maximum operating current of 15 mA. The LM4040AIZ-5.0 uses a fuse and Zener-zap reverse breakdown voltage trim during wafer sort to ensure that the part has an accuracy better than ±0.1% (A grade) at 25 °C. Bandgap reference temperature drift curvature correction and low dynamic impedance provide stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
Features
- No output capacitor required
- Tolerates capacitive loads
Applications
- Field Transmitters
- Energy Infrastructure
- Data Acquisition
- Analog Input Module
- Audio and Video
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23-3 | |
| Assembly | SMD | |
| Output voltage DC | 2.5 V | |
| Output current | 15 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |