TPS3838E18DBVR | Texas Instruments

TPS3838E18DBVR

Order No.: 60S8961
MPN:
TPS3838E18DBVR
TPS3838E18DBVR Texas Instruments Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
2.1539 €

Nano-power supervisor, TPS3838E18DBVR, Texas Instruments

The TPS3838E18DBVR device is a supervisory circuit that provides circuit initialization and timing supervision, primarily for digital signal processors (DSP) and processor-based systems. During power-on, RESET is asserted when the supply voltage VDD becomes higher than 1.1 V. Thereafter, the supervisory circuit monitors VDD and keeps the RESET output active as long as VDD remains below the threshold voltage of VIT. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time starts after VDD rises above the threshold voltage VIT.

Technical specifications
Filter Property Value
Enclosure SOT-23
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes