TPS3820-33DBVR | Texas Instruments
Processor Supervisor IC, SOT-23-5, TPS3820-33DBVR
Order No.: 52S2157
EAN: 4099879104939
MPN:
TPS3820-33DBVR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 1 Week
Supervisor and reset ICs, TPS3820-33DBVR, Texas Instruments
The TPS3820-33DBVR is a voltage monitor with watchdog timer this provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power on, RESET asserts when the supply voltage VDD becomes greater than 1.1 V.
Features
- Power-On reset generator with fixed delay time
- Manual reset input
- Watchdog timer
- 5-Pin SOT-23 package
Applications
- DSPs, microcontrollers, or microprocessors
- Notebook and desktop computers
- Wireless communications systems
- Portable and battery-powered equipment
- Industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23-5 | |
| Assembly | SMD | |
| Number of Regulators | 1 | |
| Output voltage DC | 0.4 V | |
| Output current | 2.5 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |