TLC7705IP | Texas Instruments

IC SUPERVISOR 1 CHANNEL 8DIPTLC7705IP

Order No.: 70S1748
MPN:
TLC7705IP
TLC7705IP Texas Instruments Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
50.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
2.0111 €

Micropower Supply Voltage Supervisor, TLC7705IP, Texas Instruments

The TLC7705IP is a micropower supply-voltage supervisor that provides reset control for microcomputer and microprocessor systems. During power-up, the RESET output is asserted when VDD reaches 1 V. Once VDD rises above the minimum operating voltage (≥2 V), the device monitors the SENSE input voltage (VI(SENSE)) and keeps RESET active as long as VI(SENSE) remains below the threshold. An internal timer delays de-assertion of RESET to ensure a proper system reset.

Features

  • Power-On Reset Generator
  • Automatic Reset Generation After Voltage Drop
  • Precision Voltage Sensor
  • Temperature-Compensated Voltage Reference
  • Programmable Delay Time by External Capacitor
  • Power-Down Control Support for Static RAM With Battery Backup
  • Power Saving Totem-Pole Outputs

Applications

  • Medical Imaging
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes