TL7705ACDR | Texas Instruments
Supply-Voltage Supervisors TL7705ACDR
NCNR (non cancelable / non returnable)
Supply-Voltage Supervisor, TL7705ACDR, Texas Instruments
The TL7705ACDR is an integrated-circuit supply-voltage supervisor designed for use as a reset controller in microcomputer and microprocessor systems. It monitors the supply voltage for undervoltage conditions at the SENSE input. During power-up, the RESET output becomes active (low) when VCC reaches approximately 3.6 V. If SENSE is above VIT+ at this point, the internal delay timer starts, and after the delay, the RESET and RESET outputs return to their inactive states (RESET high, RESET low). During normal operation, if an undervoltage condition occurs, the RESET and RESET outputs become active to signal the fault.
Features
- Power-On Reset Generator
- Automatic Reset Generation After Voltage Drop
- Wide Supply-Voltage Range
- Precision Voltage Sensor
- Temperature-Compensated Voltage Reference
- Externally Adjustable Pulse Duration
Applications
- Computers
- Tablets
- Smart Phones
- Servers
- Music Players
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | US |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |