TL7702ACP | Texas Instruments
Reset switch, PDIP8, 70 °C, 2.48 V
Order No.: 49S8010
MPN:
TL7702ACP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8675 € *
Standard delivery time from the manufacturer is: 1 Week
ICs series TL.
Technical attributes (type, package, manufacturer): TL7702ACP, PDIP8, Texas Instruments
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |