TL7702ACD | Texas Instruments

Reset switch, SO8, 70 °C, 3.5 V

Order No.: 49S8005
MPN:
TL7702ACD
TL7702ACD Texas Instruments Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
3.8080 €

Reset switch, TL7702ACD, Texas Instruments

The TL7702ACD is an integrated-circuit supply-voltage supervisor designed specifically for use as a reset controller in a microcomputer or microprocessor system. The supply-voltage supervisor monitors the supply for undervoltage conditions at the SENSE input. During power-up, the RESET output becomes active (low) when VCC attains a value approaching 3.6 V. At this point (assuming that SENSE is above VIT+), the delay timer function activates a time delay, after which the RESET and RESET outputs go inactive (high and low, respectively). When an undervoltage condition occurs during normal operation, the RESET and RESET outputs become active.

Features

  • Power-On Reset Generator
  • Automatic Reset Generation After Voltage Drop
  • Wide Supply-Voltage Range
  • Precision Voltage Sensor
  • Temperature-Compensated Voltage Reference
  • Externally Adjustable Pulse Duration
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Output voltage DC -1.5-0.4 V
Output current -16 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423390
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes