LM810M3-4.63/NOPB | Texas Instruments
Processor Supervisor IC, SOT-23-3, LM810M3-4.63
NCNR (non cancelable / non returnable)
IC, LM810M3-4.63, Texas Instruments
The LM810M3-4.63 microprocessor supervisory circuit can be used to monitor the power supplies in microprocessor and digital systems. It provides a reset to the microprocessor during power-up, powerdown and brown-out conditions. The function of the LM810M3-4.63 is to monitor the VCC supply voltage, and assert a reset signal whenever this voltage declines below the factory programmed reset threshold. The reset signal remains asserted for 240 ms after VCC rises above the threshold.
With a low supply current of only 15 µA, the LM810M3-4.63 is ideal for use in portable equipment. The LM810M3-4.63 has an active-high RESET output.
Features
- Fully specified over temperature
- Power supply transient immunity
Applications
- Factory automation
- Building automation
- Programmable logic control
- Renewable energy
- Microprocessor systems
- Computers
- Controllers
- Intelligent instruments
- Portable/battery-powered equipment
- Automotive
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23-3 | |
| Assembly | SMD | |
| Number of Regulators | 1 | |
| Output voltage DC | -0.3-0.3 V | |
| Output current | 20 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |