LM78L05ACM/NOPB | Texas Instruments
VOLTAGEREG. LM78L05ACM/NOPB
NCNR (non cancelable / non returnable)
Fixed Output Linear Regulator, LM78L05ACM/NOPB, Texas Instruments
The LM78L05ACM/NOPB of three terminal positive regulator is available with several fixed output voltages, making them useful in a wide range of applications. Used as a Zener-diode and resistor combination replacement, the LM78L05ACM/NOPB usually provides an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local, on-card regulation, eliminating distribution problems associated with single-point regulation.
With adequate heat sinking, the regulator can deliver 100-mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistor is provided to limit internal power dissipation. If internal power dissipation is too high for the heat sinking provided, the thermal shutdown circuit prevents the IC from overheating.
Features
- Output transistor safe area protection
- Internal thermal overload protection
- Internal short-circuit current limit
- No external components
Applications
- Battery chargers
- Portable instrumentation
- LED lighting
- Appliances
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of Regulators | 1 | |
| Output voltage DC | 5-15 V | |
| Output current | 100 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |