INA169NA/250 | Texas Instruments
Processor Supervisor IC, SOT-23-5, INA169NA/250G4
NCNR (non cancelable / non returnable)
IC, INA169NA/250G4, Texas Instruments
The INA169NA/250G4 is a high-side, unipolar, current shunt monitor. Wide input common-mode voltage range, high-speed, low quiescent current, and tiny SOT-23 packaging enable use in a variety of applications. Quiescent current is only 60 µA, which permits connecting the power supply to either side of the current measurement shunt with minimal error.
The device converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting.
Applications
- Current shunt measurement: automotive, telephone, computers
- Portable and battery-backup systems
- Battery chargers
- Power management
- Cell phones
- Precision current source
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23-5 | |
| Assembly | SMD | |
| Output voltage DC | 2.7-60 VDC | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Original Packaging | Reel with 250 pieces |
| Country of origin | CN |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |