XTR116UA/2K5 | Texas Instruments

IC CURRENT TRANSMITTER 8SOICXTR116UA/2K5

Order No.: 70S1812
MPN:
XTR116UA/2K5
XTR116UA/2K5 Texas Instruments Transmitter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2614 €

Current-Loop Transmitter, XTR116UA/2K5, Texas Instruments

The XTR116UA/2K5 is a precision current-output converter designed to transmit analog 4 mA to 20 mA signals over an industry-standard current loop. The device provides accurate current scaling and output current limit functions. The on-chip 5 V voltage regulator can be used to power external circuitry. A precision on-chip VREF (2.5 V for the XTR115) can be used for offsetting or to excite transducers. A current return pin (IRET) senses any current used in external circuitry to provide accurate control of the output current.

Features

  • 5V regulator for external circuits

Applications

  • Field transmitter & sensor
  • Flow transmitter
  • Temperature transmitter
  • Voltage-to-current amplifier
  • Compatible with HART modem
Technical specifications
Filter Property Value
Enclosure SOIC-8
Version current loop transmitter
Connection SMD
Logistics
Property Value
Country of origin DE
Customs tariff number 85423990
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes