XTR110KP | Texas Instruments
IC V TO I CONVERTER/XMTR 16 DIPXTR110KP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7786 € *
Available in 5 Days: 462 pcs. - if ordered today
Current Converter/Transmitter, XTR110KP, Texas Instruments
The XTR110KP is a precision voltage-to-current converter designed for analog signal transmission. A precision on-chip metal-film resistor network provides input scaling and current offsetting. An internal 10 V voltage reference can be used to drive external circuitry.
Features
- Single supply operation
Applications
- Industrial process control
- Pressure/Temperature transmitters
- Current-mode bridge excitation
- Grounded transducer circuits
- Current source reference for data acquisition
- Programmable current source for test equipment
- Power plant/nergy system monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-16 | |
| Version | voltage-current converter/transmitter | |
| Connection | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |